Switch Snap Action N.O./N.C. SPDT Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Solder
Omron Z-15GQ2255 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Plunger |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Operating Force | 3.43N |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.