
SPDT snap-action switch with roller plunger and screw termination. Features a 15A max current rating at 500VAC and 250VDC, with a 6A rating at 125VAC and 30VDC. Stainless steel actuator and silver contacts ensure durability. Offers a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. Panel mountable with screw terminals, operating force of 5.3N, and IP62 rating.
Omron Z-15GQ22A55-B5V technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Length | 81.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 5.3N |
| Operating Position | 1.313inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP62 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ22A55-B5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
