
SPDT snap action switch with silver contacts, rated for 15A at 250VAC and 250VDC, featuring a 125V AC and 30V DC rating. Offers a 6A current rating with a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. Panel mountable with screw terminals, this switch operates with an operating force of 350gf and includes pretravel of 0.165 inches and overtravel of 0.098 inches. Designed for straight orientation, it operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron Z-15GQ3-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.086inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 350gf |
| Operating Position | 0.74inch |
| Orientation | Straight |
| Overtravel | 0.098inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.165inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ3-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
