
This Omron Z-series panel mount switch features a current rating of 15A and a voltage rating of 250V AC and DC. It is lead free and RoHS compliant. The switch has a throw configuration of SPDT and a termination of solder. It is designed for panel mounting with an operating force of 3.4N.
Omron Z-15GQ55 technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Force | 3.4N |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.