
SPDT basic snap action switch featuring a stainless steel actuator and silver contacts. Rated for 6A at 125V AC, with a maximum rating of 15A and 500V AC / 250V DC. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Panel mountable with screw termination, operating force of 5.3N, and a temperature range of -15°C to 80°C. IP62 rated for protection.
Sign in to ask questions about the Omron Z-15GQ55-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GQ55-B technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 5.3N |
| Operating Position | 0.859inch |
| Orientation | Straight |
| Overtravel | 0.217inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP00, IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ55-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
