
The Omron Z-15GS switch has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It is rated for 6A and has a voltage rating of 30V DC and 125V AC. The switch has a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. It is available in a screw mount package and is compliant with lead-free and RoHS regulations.
Omron Z-15GS technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 350gf |
| Operating Position | 1.11inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
