Sign in to ask questions about the Omron Z-15GS55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GS55 technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Force | 3.4N |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GS55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
