
This Omron switch has a current rating of 6A and a voltage rating of 30V DC. It is designed for panel or chassis mount and has a mechanical life of 20 million cycles. The switch operates within a temperature range of -15°C to 80°C and is rated for 500,000 electrical cycles. It is lead-free and RoHS compliant, with an IP62 rating.
Sign in to ask questions about the Omron Z-15GS55-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GS55-B technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 350gf |
| Operating Position | 1.11inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GS55-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
