The Omron Z Series switch is a screw mount device rated for 250V DC and 250V AC with a maximum current rating of 15A. It features a SPDT throw configuration and an operating force of 3.4N. The switch is designed for panel mounting and has an IP62 rating. It is available in bulk packaging and has a package quantity of one.
Omron Z-15GS55-B7-K technical specifications.
| Current Rating | 15A |
| Depth | 17.53mm |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 3.4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GS55-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.