
SPDT snap-action switch with a stainless steel hinge lever actuator. Features a 15A current rating at 250VAC and 250VDC, with a maximum AC voltage rating of 500V. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles. Screw termination and panel/chassis mounting are standard. Operating force is 0.69N. RoHS compliant.
Omron Z-15GW-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 74.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.69N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
