
SPDT snap-action switch with a hinge lever actuator, rated for 15A at 480VAC and 250VDC. Features screw termination and mounting, with a 0.7N operating force. Operating temperature range is -25°C to 80°C. Approvals include UL, CSA, and CE, with IP62 rating.
Omron Z-15GW-B7-K technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.53mm |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 0.7N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP00, IP62 |
| Reach SVHC Compliant | Unknown |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.481506oz |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
