
SPDT snap-action switch featuring a roller lever actuator with stainless steel and plastic construction. Rated for 15A at 250VAC and 250VDC, with a 125VAC and 30VDC rating also specified. Offers a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. Mounting options include panel, chassis, screw, and solder terminations. Operating force is 0.98N, with a differential travel of 0.04 inches and overtravel of 0.158 inches.
Omron Z-15GW2 technical specifications.
| Actuator Material | Stainless Steel, Plastic |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 1.188inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 39.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
