
SPDT microswitch featuring a roller lever actuator and snap action contacts. Rated for 15A at 250V AC and 250V DC, with a maximum AC voltage rating of 480V. Offers a straight orientation with screw termination and panel mounting. Operating temperature range from -25°C to 80°C. Approvals include UL and CSA.
Sign in to ask questions about the Omron Z-15GW22-B7-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GW22-B7-K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.53mm |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 1.56N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00, IP62 |
| Reach SVHC Compliant | Unknown |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.69315oz |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW22-B7-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
