The Omron Z-15GW22-C is a basic and snap action switch with a short hinge roller lever actuator style. It features a SPDT pole throw configuration and a switch configuration of N.O./N.C. The switch has a maximum current rating of 15 amps at 250VAC or 14VDC, and a maximum power rating of 186.42 watts as certified by CSA/UL. It is designed for screw mount applications and has an operating force of 1.96N.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |