
The Omron Z-15GW22-K is a SPDT switch with a current rating of 15A and a voltage rating of 250V AC. It features a screw mount package and is designed for panel mounting. The switch has an operating force of 2N and is rated for 250V DC. It is a basic and snap action switch suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 2N |
| Package Quantity | 1 |
| Series | Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
