
The Omron Z-15GW2255M19D1M is a single Zener diode with a current rating of 15A and a voltage rating of 250V AC and DC. It is designed for panel mount applications and features a throw configuration of SPDT. The diode has an operating force of 2N and is available in a package quantity of 1. It is suitable for use in a variety of general power products applications.
Sign in to ask questions about the Omron Z-15GW2255M19D1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GW2255M19D1M technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 2N |
| Package Quantity | 1 |
| Series | Z |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW2255M19D1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
