
The Omron Z-15GW2255M19R1M is a Zener diode with a current rating of 15A and a voltage rating of 250V AC and 250V DC. It features a SPDT throw configuration and is designed for panel mount applications. The diode has an operating force of 2N and is terminated with wire. It is available in a single package quantity.
Sign in to ask questions about the Omron Z-15GW2255M19R1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GW2255M19R1M technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 2N |
| Package Quantity | 1 |
| Series | Z |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW2255M19R1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
