
SPDT snap action switch with a 15A current rating and 250V AC/DC voltage rating. Features a roller lever actuator, straight orientation, and screw termination. Rated for 480V AC maximum, this switch operates between -25°C and 80°C, with an operating force of 1.67N. Mounting options include panel and screw, with IP62 ingress protection.
Sign in to ask questions about the Omron Z-15GW2277-B7-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GW2277-B7-K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.53mm |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 1.67N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00, IP62 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW2277-B7-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
