
The Omron Z-15GW2280-B is a basic and snap action switch with a SPDT throw configuration, rated for 6A at 30V DC. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is rated for use in environments with an IP00 rating and is mounted via screws. It is available in a single unit package.
Sign in to ask questions about the Omron Z-15GW2280-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GW2280-B technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP00 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW2280-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
