
The Omron Z-15GW22S-K is a SPDT panel mount switch with a current rating of 15A and a voltage rating of 250V AC. It features a screw termination and a throw configuration of SPDT. The switch is designed for panel mounting and has an operating force of 1.6N. It is a single unit, with a package quantity of one. The switch is suitable for general use in a variety of applications.
Omron Z-15GW22S-K technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 1.6N |
| Package Quantity | 1 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
