
Basic / Snap Action Switches Basic Switch
Omron Z-15GW2377 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Force | 2.5N |
| Package Quantity | 1 |
| Ratings | IP62 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
