
SPDT basic snap action switch featuring a stainless steel lever actuator. Rated for 15A maximum current and 500V AC / 250V DC maximum voltage, with a 6A continuous rating. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles. Panel and chassis mountable via screw terminals, with a straight orientation. Operating force is 0.98N, and it operates within a temperature range of -15°C to 80°C.
Omron Z-15GW55-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.08inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 74.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.98N |
| Operating Position | 0.748inch |
| Orientation | Straight |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62, IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW55-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
