
The Omron Z-15GWA55-B5V is a hinge lever switch with a screw mount configuration, offering a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. It has a maximum current rating of 15A at 250VAC or 14VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch has a maximum power rating of 186.42W, with an electrical life of 500,000 operations. It operates within a temperature range of -15°C to 80°C, with an operating force of 0.98N.
Sign in to ask questions about the Omron Z-15GWA55-B5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GWA55-B5V technical specifications.
| Actuator Style | Hinge Lever |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 2 |
| Product Length (mm) | 81.6 |
| Product Depth (mm) | 17.45 |
| Product Height (mm) | 47.4 |
| Product Weight (g) | 58 |
| Body Length (mm) | 52.8 |
| Body Depth (mm) | 17.45 |
| Body Height (mm) | 39.4 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Operating Force | 0.98N |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron Z-15GWA55-B5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.