
The Omron Z Series switch is a basic and snap action switch with a SPDT configuration and on-moment operation. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is rated for 30V DC and 125V AC and has a mechanical life of 20 million cycles. It is packaged in a screw mount configuration and is rated for 280gf operating force. The switch is not RoHS compliant.
Omron Z-15H technical specifications.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 280gf |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
