
The Omron Z-15HD is a SPDT on-momentary switch with a DC rated voltage of 30V and a current rating of 2A. It features an electrical life of 500,000 cycles and a mechanical life of 20,000,000 cycles. The switch is rated for operation between -25°C and 80°C and is available in a screw mount package. It is not RoHS compliant.
Omron Z-15HD technical specifications.
| Current Rating | 2A |
| Differential Travel | 0.001inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Position | 0.846inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.012inch |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
