
SPDT basic switch with stainless steel actuator and silver contacts. Features a 15A max current rating and 250V AC/DC max voltage rating. Offers 100,000 electrical and 1,000,000 mechanical life cycles. Panel and chassis mountable with screw termination. Rated IP62 for environmental protection.
Sign in to ask questions about the Omron Z-15HNJS55-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15HNJS55-B technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 17.45mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.2N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.984inch |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15HNJS55-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
