The Omron Z-15HS is a basic SPDT switch with a slim spring plunger actuator. It features a maximum current rating of 15A at 250VAC and 14VDC, and a maximum power rating of 186.42W. The switch has a screw mount termination style and a operating force of 2.79N. It is rated for 500,000 electrical life cycles and operates within a temperature range of -25°C to 80°C.
Omron Z-15HS technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Slim Spring Plunger |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 2.79N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.