The Omron Z-15HS-B is a 15A 250VAC SPDT snap action switch with a slim spring plunger actuator. It features a screw mount termination style and a maximum operating temperature range of -25°C to 80°C. The switch has a maximum power rating of 186.42W and an electrical life of 500,000 operations. It is suitable for use in a variety of applications, including those requiring a screw mount and a high current rating.
Omron Z-15HS-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Slim Spring Plunger |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 2.79N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.