The Omron Z-15HW2 is a basic and snap action switch with a SPDT configuration and a hinge roller lever actuator style. It has a maximum current rating of 15 amps at 250VAC or 14VDC and a maximum power rating of 186.42 watts. The switch is designed for screw mount applications and has a termination style of solder. It operates within a temperature range of -25 to 80 degrees Celsius.
Omron Z-15HW2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.66N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.