
SPDT snap action switch with a 15A contact current rating and 125VAC voltage rating. Features a stainless steel lever actuator, silver contacts, and screw termination. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Operates within a temperature range of -25°C to 80°C. Mounts via panel or chassis with screw terminals.
Omron Z-15HW24-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Lever |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 131.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.06N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15HW24-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
