
SPDT snap-action switch with wire hinge lever actuator. Features a 10A current rating and 125VAC/30VDC voltage rating. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Operates within a temperature range of -25°C to 80°C. Panel and chassis mountable with solder termination.
Omron Z-15HW78 technical specifications.
| Actuator Type | Lever |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.118inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 3.997gf |
| Operating Position | 0.787inch |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.394inch |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 32.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
