
SPDT snap action switch featuring a stainless steel lever actuator. This general-purpose switch offers a 15A maximum current rating and a 125V AC voltage rating, with a 2A current rating and 30V DC rated voltage. It boasts a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Designed for panel or chassis mounting with screw termination, it operates within a temperature range of -25°C to 80°C.
Omron Z-15HW78-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 2A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 121.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.04N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 32.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15HW78-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
