
This Omron switch is a SPDT type with a panel mount configuration, rated for 100mA and 125V AC, and 30V DC. It has a maximum operating temperature of 80°C and a minimum of -15°C. The switch is available in bulk packaging and has an IP62 rating. It is terminated with solder and has a throw configuration of SPDT.
Sign in to ask questions about the Omron Z01HNJ155M19R3EAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z01HNJ155M19R3EAK technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Force | 2.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Series | Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z01HNJ155M19R3EAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.