
Omron Z4D-F04A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets, Horizontal |
| Package Quantity | 1 |
| Packaging | Tray |
| Response Time | 5ms |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
