Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron Z500-SW17R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z500-SW17R technical specifications.
| Category | Multi Dimensional Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SDM04 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron Z500-SW17R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.