SWITCH PUSHBUTTON SPDT 15A 125V
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZAP |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |