
The Omron ZC-D55 is a basic and snap action switch with a SPDT configuration and on-mom function. It has a current rating of 10A and can withstand up to 500,000 electrical cycles. The switch is rated for use in temperatures between -10°C and 80°C and is compliant with RoHS regulations. It is available in a bulk packaging option and can be mounted to a panel or chassis using a screw termination.
Sign in to ask questions about the Omron ZC-D55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZC-D55 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1200gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZC-D55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
