
The Omron ZC-D55-L4 is a limit switch with a DC rated voltage of 30V and a current rating of 6A. It features an operating force of 1200gf and is rated for 500,000 electrical cycles. The switch is available in a screw mount package and is compliant with IP67, making it suitable for use in harsh environments. It has a mechanical life of 10,000,000 cycles and can operate between -10°C and 80°C.
Sign in to ask questions about the Omron ZC-D55-L4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZC-D55-L4 technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZC-D55-L4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
