
SPDT snap-action switch with a 10A 125VAC rating, featuring screw termination and panel/chassis mounting. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 6.86N, with differential travel of 0.008 inches and overtravel of 0.098 inches. Rated IP67 for waterproof and dust-tight protection, operating between -10°C and 80°C. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Current Rating | 6A |
| Depth | 21.5mm |
| Differential Travel | 0.008inch |
| Electrical Life | 500000Cycles |
| Height | 67.2mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 6.86N |
| Operating Position | 1.866inch |
| Orientation | Straight |
| Overtravel | 0.098inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
