
SPDT snap-action switch with a 10A current rating and 250V AC voltage rating. Features a durable metal package, screw termination, and straight orientation. Rated for 500,000 electrical cycles and 10,000,000 mechanical cycles, with an operating force of 700gf. Operates within a temperature range of -10°C to 80°C and offers IP67, waterproof, and dust-tight protection. Mounts via panel, chassis, or screw.
Omron ZC-N2255 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 21.7mm |
| Diameter | 9.5mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 55mm |
| Material | Rubber |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 700gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DP4T, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 53.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZC-N2255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
