
Snap action limit switch featuring a cross roller plunger actuator. Rated for 10A at 250VAC and 250VDC, with a maximum AC voltage rating of 480V. Offers a 1-pole configuration with SPST/SPDT throw, screw termination, and panel/screw mounting. Designed for durability with a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. IP67, waterproof, and dust-tight ratings ensure reliable operation in harsh environments.
Omron ZC-Q2155 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE, IEC, NEMA |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 21.7mm |
| Differential Travel | 0.008inch |
| Electrical Life | 500000Cycles |
| Length | 69.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 1200gf |
| Operating Position | 1.866inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZC-Q2155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
