
Snap action limit switch featuring a roller plunger actuator. Offers SPST and SPDT contact configurations with a 6A current rating and a maximum AC voltage rating of 480V. Designed for panel mounting with screw termination, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 11.8N, with a pretravel of 0.06 inches and overtravel of 0.118 inches. IP67 rated for waterproof and dust-tight operation, suitable for temperatures from -10°C to 80°C.
Sign in to ask questions about the Omron ZC-Q2255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZC-Q2255 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 21.7mm |
| Differential Travel | 0.008inch |
| Electrical Life | 500000Cycles |
| Length | 69.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 11.8N |
| Operating Position | 1.866inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZC-Q2255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
