
The Omron ZC-Q2255-L is a basic SPDT on-mom switch with a current rating of 6A. It features a panel mount and operates within a temperature range of -10°C to 80°C. The switch has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. It is rated for use in IP67 environments and is RoHS compliant.
Omron ZC-Q2255-L technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.008inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Position | 1.866inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZC-Q2255-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
