
The Omron ZC-Q2255-MRVCT3M is a 30V 6A on-momentary SPDT switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It features a waterproof and dust-tight rating of IP67 and is available with cable leads for panel mounting. The switch has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. It is part of the ZC series and is packaged in bulk.
Omron ZC-Q2255-MRVCT3M technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
