
SPDT snap-action limit switch featuring a top pin plunger actuator. Rated for 10A at 480VAC and 250VDC, with a 30VDC rating. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles. Mountable via panel or screw, with screw termination. IP67 rated for waterproof and dust-tight operation.
Sign in to ask questions about the Omron ZC-Q55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZC-Q55 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 21.7mm |
| Electrical Life | 500000Cycles |
| Length | 60.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 1200gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZC-Q55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
