
SPDT limit switch with a short hinge actuator, designed for panel or chassis mounting via screw terminals. Features a 10A current rating and a 480VAC/250VDC maximum voltage rating, with a 125VAC and 30VDC rated voltage. Offers a 500,000 cycle electrical life and 10,000,000 cycle mechanical life, operating within a -10°C to 80°C temperature range. IP67 rated for waterproof and dust-tight protection, with a 400gf operating force and 0.04-inch differential travel.
Sign in to ask questions about the Omron ZC-W255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZC-W255 technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 400gf |
| Operating Position | 1.693inch |
| Orientation | Straight |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron ZC-W255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
