
Switch Limit N.O./N.C. SPDT Hinge Roller Lever Screw 10A 480VAC 250VDC 2.75N Linear Screw Mount
Omron ZC-W3155 technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.055inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 2.087inch |
| Overtravel | 0.331inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
