
The Omron ZC-W55 is a 30V DC rated limit switch with a current rating of 6A. It features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch has a differential travel of 0.04 inch and an overtravel of 0.235 inch. It is rated for operation between -10°C and 80°C and is available in a screw mount package. The ZC-W55 is also compliant with IP67, waterproof, and dust tight ratings.
Omron ZC-W55 technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.122inch |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
