
SPDT limit switch featuring snap-action contacts and a top roller plunger actuator. Rated for 15A at 480VAC and 250VDC, with a 1/4HP rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Mounting options include panel, chassis, and screw terminals. IP65 rated for water and dust resistance, operating between -10°C and 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron ZE-N22-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZE-N22-2S technical specifications.
| Approvals | UL, CSA, CCC |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 45mm |
| Electrical Life | 500000Cycles |
| Height | 76.2mm |
| Lead Free | Lead Free |
| Length | 86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 4.9N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZE-N22-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
