
The Omron ZE-NA2-2 is a screw mount limit switch with a SPDT throw configuration, rated for 125V AC and 15A. It features a metal package and is designed for chassis mount applications. The switch has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. It operates within a temperature range of -10°C to 80°C and is rated for IP65, making it water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Omron ZE-NA2-2 technical specifications.
| Package/Case | Metal |
| Current Rating | 15A |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis, Chassis Mount |
| Overtravel | 0.235inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.197inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | ZE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
